SI8410-C-IS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,115
Unit Price: ₱259.64000
Datasheet

Similar


Texas Instruments
In Stock: 768
Unit Price: ₱279.29000
Datasheet

Similar


Texas Instruments
In Stock: 2,772
Unit Price: ₱1,528.05000
Datasheet

Similar


Texas Instruments
In Stock: 6,643
Unit Price: ₱279.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱230.57379
Datasheet

Similar


Texas Instruments
In Stock: 811
Unit Price: ₱451.39000
Datasheet

Similar


Texas Instruments
In Stock: 4,522
Unit Price: ₱369.21000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,134
Unit Price: ₱512.73000
Datasheet

Similar


Texas Instruments
In Stock: 2,385
Unit Price: ₱431.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱273.23581
Datasheet

Similar


Texas Instruments
In Stock: 6,861
Unit Price: ₱369.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱314.91364
Datasheet

Similar


Texas Instruments
In Stock: 11,699
Unit Price: ₱431.14000
Datasheet

Similar


Texas Instruments
In Stock: 3,778
Unit Price: ₱101.83000
Datasheet
General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8410-C-IS

DigiKey Part Number
336-1356-ND
Manufacturer
Manufacturer Product Number
SI8410-C-IS
Description
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns
Pulse Width Distortion (Max)
3.5ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.375V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes