SI8441AB-C-IS1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 1,402
Unit Price: ₱212.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 269
Unit Price: ₱313.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,400
Unit Price: ₱313.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 845
Unit Price: ₱382.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12,345
Unit Price: ₱393.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,814
Unit Price: ₱505.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱293.78445
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,684
Unit Price: ₱323.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱174.99053
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,687
Unit Price: ₱382.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,347
Unit Price: ₱382.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,679
Unit Price: ₱505.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 815
Unit Price: ₱505.58000
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8441AB-C-IS1

DigiKey Part Number
SI8441AB-C-IS1-ND
Manufacturer
Manufacturer Product Number
SI8441AB-C-IS1
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8441AB-C-IS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tube
QuantityUnit PriceExt Price
48₱145.40125₱6,979.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.