SI8630AB-B-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 12
Unit Price: ₱186.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: ₱244.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱137.08886
Datasheet

Similar


Analog Devices Inc.
In Stock: 351
Unit Price: ₱244.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱137.08886
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 316
Unit Price: ₱482.95000
Datasheet

Similar


Texas Instruments
In Stock: 812
Unit Price: ₱699.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱368.99681
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: ₱699.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱368.99681
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8630AB-B-ISR

DigiKey Part Number
SI8630AB-B-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8630AB-B-ISR
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₱101.94102₱127,426.27
2,500₱99.58428₱248,960.70
3,750₱98.40439₱369,016.46
Manufacturers Standard Package