
SI8630BB-B-IS1 | |
|---|---|
DigiKey Part Number | 336-4705-ND |
Manufacturer | |
Manufacturer Product Number | SI8630BB-B-IS1 |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱181.63000 | ₱181.63 |
| 10 | ₱136.07200 | ₱1,360.72 |
| 48 | ₱118.12000 | ₱5,669.76 |
| 144 | ₱109.51826 | ₱15,770.63 |
| 288 | ₱105.30424 | ₱30,327.62 |
| 528 | ₱102.23765 | ₱53,981.48 |
| 1,008 | ₱99.49399 | ₱100,289.94 |
| 2,544 | ₱96.33875 | ₱245,085.78 |
| 5,040 | ₱94.48234 | ₱476,190.99 |

