
SI8635BC-B-IS1 | |
|---|---|
DigiKey Part Number | 336-2080-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8635BC-B-IS1 |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8635BC-B-IS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱194.13000 | ₱194.13 |
| 10 | ₱145.60000 | ₱1,456.00 |
| 48 | ₱126.61813 | ₱6,077.67 |
| 144 | ₱117.49132 | ₱16,918.75 |
| 288 | ₱113.02715 | ₱32,551.82 |
| 528 | ₱109.77388 | ₱57,960.61 |
| 1,008 | ₱106.86389 | ₱107,718.80 |
| 2,544 | ₱103.51798 | ₱263,349.74 |
| 5,040 | ₱101.55012 | ₱511,812.60 |

