
SI8640ED-B-IS2 | |
|---|---|
DigiKey Part Number | 336-4213-ND |
Manufacturer | |
Manufacturer Product Number | SI8640ED-B-IS2 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱258.45000 | ₱258.45 |
| 10 | ₱196.03900 | ₱1,960.39 |
| 46 | ₱172.03478 | ₱7,913.60 |
| 138 | ₱160.11181 | ₱22,095.43 |
| 276 | ₱154.27551 | ₱42,580.04 |
| 506 | ₱150.02480 | ₱75,912.55 |
| 1,012 | ₱145.97164 | ₱147,723.30 |
| 2,530 | ₱141.69346 | ₱358,484.45 |

