
SI8652BC-B-IS1 | |
|---|---|
DigiKey Part Number | 336-2107-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8652BC-B-IS1 |
Description | DGTL ISOLTR 3.75KV 5CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8652BC-B-IS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 3/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱274.53000 | ₱274.53 |
| 10 | ₱208.54400 | ₱2,085.44 |
| 48 | ₱182.63250 | ₱8,766.36 |
| 144 | ₱170.20958 | ₱24,510.18 |
| 288 | ₱164.12847 | ₱47,269.00 |
| 528 | ₱159.69888 | ₱84,321.01 |
| 1,008 | ₱155.73625 | ₱156,982.14 |
| 2,544 | ₱151.17928 | ₱384,600.09 |

