
SI8662BB-AS1R | |
|---|---|
DigiKey Part Number | 863-SI8662BB-AS1RTR-ND - Tape & Reel (TR) 863-SI8662BB-AS1RCT-ND - Cut Tape (CT) 863-SI8662BB-AS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8662BB-AS1R |
Description | DGTL ISOLTR 2.5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.375V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱354.92000 | ₱354.92 |
| 10 | ₱272.26300 | ₱2,722.63 |
| 25 | ₱251.51520 | ₱6,287.88 |
| 100 | ₱228.73160 | ₱22,873.16 |
| 250 | ₱217.87200 | ₱54,468.00 |
| 500 | ₱211.32628 | ₱105,663.14 |
| 1,000 | ₱205.93938 | ₱205,939.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱200.25140 | ₱500,628.50 |

