General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S622BE-AS4R

DigiKey Part Number
863-SI86S622BE-AS4RTR-ND - Tape & Reel (TR)
863-SI86S622BE-AS4RCT-ND - Cut Tape (CT)
863-SI86S622BE-AS4RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI86S622BE-AS4R
Description
DGTL ISOLTR 6KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
13.5ns, 13.5ns
Series
Pulse Width Distortion (Max)
2.5ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Part Status
Active
Voltage - Supply
2.25V ~ 5.5V
Technology
Capacitive Coupling
Grade
Automotive
Type
General Purpose
Qualification
AEC-Q100
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SSO
Voltage - Isolation
Base Product Number
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱287.63000₱287.63
10₱218.90600₱2,189.06
25₱201.68400₱5,042.10
100₱182.80060₱18,280.06
250₱173.79072₱43,447.68
500₱168.35976₱84,179.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₱180.66279₱225,828.49
Manufacturers Standard Package