
SI8710AD-B-ISR | |
|---|---|
DigiKey Part Number | 336-4211-2-ND - Tape & Reel (TR) 336-4211-1-ND - Cut Tape (CT) 336-4211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8710AD-B-ISR |
Description | DGTL ISOLTR 5KV 1CH GP 6-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 20kV/µs CMTI 6-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 15ns, 5ns | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SDIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 10 | ₱124.28100 | ₱1,242.81 |
| 25 | ₱113.71680 | ₱2,842.92 |
| 100 | ₱102.11040 | ₱10,211.04 |
| 250 | ₱96.57820 | ₱24,144.55 |
| 500 | ₱93.24220 | ₱46,621.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱90.49635 | ₱90,496.35 |
| 2,000 | ₱88.23673 | ₱176,473.46 |
| 3,000 | ₱87.10517 | ₱261,315.51 |
| 5,000 | ₱85.85109 | ₱429,255.45 |

