New Product
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 64-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY63101D-A-GM

DigiKey Part Number
863-SKY63101D-A-GM-ND
Manufacturer
Manufacturer Product Number
SKY63101D-A-GM
Description
JITTER ATTENUATOR WITH BAW OSCIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 64-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
6:16
Differential - Input:Output
Yes/Yes
Frequency - Max
250MHz, 3.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
64-VFLGA Exposed Pad
Supplier Device Package
64-LGA (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱2,177.74000₱2,177.74
10₱1,771.07700₱17,710.77
50₱1,608.30260₱80,415.13
100₱1,557.92330₱155,792.33
250₱1,504.72368₱376,180.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.