
SKY65405-21 | |
|---|---|
DigiKey Part Number | 863-1397-2-ND - Tape & Reel (TR) 863-1397-1-ND - Cut Tape (CT) 863-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65405-21 |
Description | IC AMP 802.11B/G/N 2.4GHZ 6DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65405-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz | |
P1dB | - | |
Gain | 15dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 12mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱45.61500 | ₱456.15 |
| 25 | ₱42.99520 | ₱1,074.88 |
| 100 | ₱39.39830 | ₱3,939.83 |
| 250 | ₱37.23304 | ₱9,308.26 |
| 500 | ₱35.70380 | ₱17,851.90 |
| 1,000 | ₱34.25971 | ₱34,259.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱32.13735 | ₱96,412.05 |
| 6,000 | ₱30.89663 | ₱185,379.78 |
| 9,000 | ₱30.20429 | ₱271,838.61 |
| 15,000 | ₱29.36573 | ₱440,485.95 |






