RF Diode PIN - 1 Pair Series Connection 50V 250 mW SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1345-075LF

DigiKey Part Number
863-1279-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1345-075LF
Description
RF DIODE PIN 50V 250MW SC-70-3
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 250 mW SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.2pF @ 5V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.