
SMS3922-001LF | |
|---|---|
DigiKey Part Number | 863-1692-2-ND - Tape & Reel (TR) 863-1692-1-ND - Cut Tape (CT) 863-1692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3922-001LF |
Description | RF DIODE SCHOTTKY 8V 75MW SOT23 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 8V 50 mA 75 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱260.83000 | ₱260.83 |
| 10 | ₱198.06300 | ₱1,980.63 |
| 25 | ₱182.27080 | ₱4,556.77 |
| 100 | ₱164.92970 | ₱16,492.97 |
| 250 | ₱156.66416 | ₱39,166.04 |
| 500 | ₱151.68100 | ₱75,840.50 |
| 1,000 | ₱147.57860 | ₱147,578.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱142.51347 | ₱427,540.41 |


