CINT1150A1206K01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 493
Unit Price: ₱5,256.23000
Datasheet
CINT1150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CINT1150
CINT1150A1206K01

CINT1150A1206K01

DigiKey Part Number
271-2833-ND
Manufacturer
Manufacturer Product Number
CINT1150A1206K01
Description
AC/DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CINT1150A1206K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.33 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 351 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

351In Stock
Ships from WEC