Parametric Equivalent
Parametric Equivalent

ME20A1803B01 | |
|---|---|
DigiKey Part Number | ME20A1803B01-ND |
Manufacturer | |
Manufacturer Product Number | ME20A1803B01 |
Description | AC/DC WALL MOUNT ADAPTER 18V 18W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Single Blade Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) |
Voltage - Output 18V | Approval Agency CE |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 18 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME20A1803C01 | SL POWER / Advanced Energy | 0 | ME20A1803C01-ND | ₱1,278.39560 | Parametric Equivalent |
| TE20A1803B01 | SL POWER / Advanced Energy | 0 | TE20A1803B01-ND | ₱1,253.63468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,376.52208 | ₱344,130.52 |




