
1.5KE220A | |
|---|---|
DigiKey Part Number | 1655-1.5KE220ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220A |
Description | TVS DIODE 185VWM 328VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱10.97530 | ₱13,719.12 |
| 2,500 | ₱9.94866 | ₱24,871.65 |
| 3,750 | ₱9.42542 | ₱35,345.33 |
| 6,250 | ₱8.83722 | ₱55,232.62 |
| 8,750 | ₱8.48890 | ₱74,277.88 |
| 12,500 | ₱8.15016 | ₱101,877.00 |
| 31,250 | ₱7.40684 | ₱231,463.75 |
| 62,500 | ₱7.27998 | ₱454,998.75 |

