
11DQ06 | |
|---|---|
DigiKey Part Number | 1655-11DQ06CT-ND - Cut Tape (CT) 1655-11DQ06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 11DQ06 |
Description | DIODE SCHOTTKY 60V 1.1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1.1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 55pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1.1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.87300 | ₱88.73 |
| 100 | ₱5.50840 | ₱550.84 |
| 500 | ₱4.02916 | ₱2,014.58 |
| 1,000 | ₱3.55037 | ₱3,550.37 |
| 2,000 | ₱3.14573 | ₱6,291.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.70643 | ₱13,532.15 |
| 10,000 | ₱2.43440 | ₱24,344.00 |
| 15,000 | ₱2.29561 | ₱34,434.15 |
| 25,000 | ₱2.13954 | ₱53,488.50 |
| 35,000 | ₱2.04704 | ₱71,646.40 |
| 50,000 | ₱1.95713 | ₱97,856.50 |







