Diode 35 V 20A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TQ035S

DigiKey Part Number
1655-20TQ035STR-ND - Tape & Reel (TR)
1655-20TQ035SCT-ND - Cut Tape (CT)
1655-20TQ035SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20TQ035S
Description
DIODE SCHOTTKY 35V 20A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 35 V 20A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.7 mA @ 35 V
Capacitance @ Vr, F
683pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱108.38000₱108.38
10₱69.01800₱690.18
100₱46.38950₱4,638.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱34.51444₱27,611.55
1,600₱31.73941₱50,783.06
2,400₱30.32559₱72,781.42
4,000₱28.73690₱114,947.60
5,600₱27.79624₱155,658.94
8,000₱27.50466₱220,037.28
Manufacturers Standard Package