


3.0SMI170A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI170ATR-ND - Tape & Reel (TR) 1655-3.0SMI170ACT-ND - Cut Tape (CT) 1655-3.0SMI170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI170A |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱44.42400 | ₱444.24 |
| 100 | ₱29.20930 | ₱2,920.93 |
| 500 | ₱22.67664 | ₱11,338.32 |
| 1,000 | ₱20.57214 | ₱20,572.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.89855 | ₱53,695.65 |
| 6,000 | ₱16.55262 | ₱99,315.72 |
| 9,000 | ₱15.86710 | ₱142,803.90 |
| 15,000 | ₱15.20756 | ₱228,113.40 |

