
30WQ04FN | |
|---|---|
DigiKey Part Number | 1655-30WQ04FNTR-ND - Tape & Reel (TR) 1655-30WQ04FNCT-ND - Cut Tape (CT) 1655-30WQ04FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30WQ04FN |
Description | DIODE SCHOTTKY 40V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 189pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.54700 | ₱255.47 |
| 100 | ₱16.41790 | ₱1,641.79 |
| 500 | ₱12.47096 | ₱6,235.48 |
| 1,000 | ₱11.19659 | ₱11,196.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.81574 | ₱24,539.35 |

