Diode 40 V Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30WQ04FN

DigiKey Part Number
1655-30WQ04FNTR-ND - Tape & Reel (TR)
1655-30WQ04FNCT-ND - Cut Tape (CT)
1655-30WQ04FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30WQ04FN
Description
DIODE SCHOTTKY 40V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
189pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,558
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.54700₱255.47
100₱16.41790₱1,641.79
500₱12.47096₱6,235.48
1,000₱11.19659₱11,196.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱9.81574₱24,539.35
Manufacturers Standard Package