
30WQ06FN | |
|---|---|
DigiKey Part Number | 1655-30WQ06FNTR-ND - Tape & Reel (TR) 1655-30WQ06FNCT-ND - Cut Tape (CT) 1655-30WQ06FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30WQ06FN |
Description | DIODE SCHOTTKY 60V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Capacitance @ Vr, F | 145pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.30900 | ₱253.09 |
| 100 | ₱16.26310 | ₱1,626.31 |
| 500 | ₱12.34828 | ₱6,174.14 |
| 1,000 | ₱11.08523 | ₱11,085.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.71570 | ₱24,289.25 |
| 5,000 | ₱8.86842 | ₱44,342.10 |
| 7,500 | ₱8.43673 | ₱63,275.48 |
| 12,500 | ₱7.95150 | ₱99,393.75 |
| 17,500 | ₱7.66412 | ₱134,122.10 |
| 25,000 | ₱7.38480 | ₱184,620.00 |
| 62,500 | ₱7.07157 | ₱441,973.12 |

