
8TQ080 | |
|---|---|
DigiKey Part Number | 1655-8TQ080-ND |
Manufacturer | |
Manufacturer Product Number | 8TQ080 |
Description | DIODE SCHOTTKY 80V 8A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 50 | ₱38.73140 | ₱1,936.57 |
| 100 | ₱34.44970 | ₱3,444.97 |
| 500 | ₱26.91898 | ₱13,459.49 |
| 1,000 | ₱24.49530 | ₱24,495.30 |
| 2,000 | ₱22.45571 | ₱44,911.42 |
| 5,000 | ₱20.24879 | ₱101,243.95 |
| 10,000 | ₱18.88527 | ₱188,852.70 |

