
8TQ080S | |
|---|---|
DigiKey Part Number | 1655-8TQ080STR-ND - Tape & Reel (TR) 1655-8TQ080SCT-ND - Cut Tape (CT) 1655-8TQ080SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8TQ080S |
Description | DIODE SCHOTTKY 80V 8A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱52.46400 | ₱524.64 |
| 100 | ₱34.77720 | ₱3,477.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱25.48368 | ₱20,386.94 |
| 1,600 | ₱23.31011 | ₱37,296.18 |
| 2,400 | ₱22.20248 | ₱53,285.95 |
| 4,000 | ₱20.95743 | ₱83,829.72 |
| 5,600 | ₱20.22031 | ₱113,233.74 |
| 8,000 | ₱19.50389 | ₱156,031.12 |
| 20,000 | ₱19.04111 | ₱380,822.20 |

