
FR153G | |
|---|---|
DigiKey Part Number | 1655-FR153GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR153G |
Description | DIODE STANDARD 200V 1.5A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 140 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.37390 | ₱10,121.70 |
| 6,000 | ₱3.03050 | ₱18,183.00 |
| 9,000 | ₱2.85529 | ₱25,697.61 |
| 15,000 | ₱2.65823 | ₱39,873.45 |
| 21,000 | ₱2.54148 | ₱53,371.08 |
| 30,000 | ₱2.42793 | ₱72,837.90 |
| 75,000 | ₱2.17870 | ₱163,402.50 |
| 150,000 | ₱2.02468 | ₱303,702.00 |
| 300,000 | ₱1.95026 | ₱585,078.00 |

