Parametric Equivalent
Parametric Equivalent

GBPC2504W | |
|---|---|
DigiKey Part Number | 1655-GBPC2504WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC2504W |
Description | BRIDGE RECT 1P 400V 25A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱128.02060 | ₱12,802.06 |
| 200 | ₱117.24205 | ₱23,448.41 |
| 300 | ₱111.75153 | ₱33,525.46 |
| 500 | ₱105.57976 | ₱52,789.88 |
| 700 | ₱101.92493 | ₱71,347.45 |
| 1,000 | ₱98.37303 | ₱98,373.03 |
| 2,500 | ₱97.10366 | ₱242,759.15 |






