
KMB22S | |
|---|---|
DigiKey Part Number | 1655-KMB22STR-ND - Tape & Reel (TR) 1655-KMB22SCT-ND - Cut Tape (CT) 1655-KMB22SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB22S |
Description | BRIDGE RECT 1PHASE 20V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 20 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 20 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱26.91700 | ₱269.17 |
| 100 | ₱17.34100 | ₱1,734.10 |
| 500 | ₱13.19748 | ₱6,598.74 |
| 1,000 | ₱11.86117 | ₱11,861.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.16102 | ₱30,483.06 |
| 6,000 | ₱9.30459 | ₱55,827.54 |
| 9,000 | ₱8.86812 | ₱79,813.08 |
| 15,000 | ₱8.37773 | ₱125,665.95 |
| 21,000 | ₱8.08729 | ₱169,833.09 |
| 30,000 | ₱7.80508 | ₱234,152.40 |
| 75,000 | ₱7.69684 | ₱577,263.00 |



