
MBR4080CT | |
|---|---|
DigiKey Part Number | 1655-MBR4080CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR4080CT |
Description | DIODE ARRAY SCHOTTKY 80V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 50 | ₱63.90900 | ₱3,195.45 |
| 100 | ₱57.30500 | ₱5,730.50 |
| 500 | ₱45.71772 | ₱22,858.86 |
| 1,000 | ₱41.99228 | ₱41,992.28 |
| 2,000 | ₱38.85876 | ₱77,717.52 |
| 5,000 | ₱35.92354 | ₱179,617.70 |

