
MBRB4030 | |
|---|---|
DigiKey Part Number | 1655-MBRB4030TR-ND - Tape & Reel (TR) 1655-MBRB4030CT-ND - Cut Tape (CT) 1655-MBRB4030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB4030 |
Description | DIODE SCHOTTKY 30V 40A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 40A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱46.74700 | ₱467.47 |
| 100 | ₱30.80520 | ₱3,080.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱22.42803 | ₱17,942.42 |
| 1,600 | ₱20.46883 | ₱32,750.13 |
| 2,400 | ₱19.47012 | ₱46,728.29 |
| 4,000 | ₱18.34795 | ₱73,391.80 |
| 5,600 | ₱17.68327 | ₱99,026.31 |
| 8,000 | ₱17.03733 | ₱136,298.64 |
| 20,000 | ₱16.28693 | ₱325,738.60 |




