
P4SMF14A | |
|---|---|
DigiKey Part Number | 1655-P4SMF14ATR-ND - Tape & Reel (TR) 1655-P4SMF14ACT-ND - Cut Tape (CT) 1655-P4SMF14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF14A |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.51600 | ₱85.16 |
| 100 | ₱5.30000 | ₱530.00 |
| 500 | ₱3.88386 | ₱1,941.93 |
| 1,000 | ₱3.42413 | ₱3,424.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.83776 | ₱8,513.28 |
| 6,000 | ₱2.54150 | ₱15,249.00 |
| 9,000 | ₱2.39027 | ₱21,512.43 |
| 15,000 | ₱2.22022 | ₱33,303.30 |
| 21,000 | ₱2.11947 | ₱44,508.87 |
| 30,000 | ₱2.02144 | ₱60,643.20 |
| 75,000 | ₱1.80625 | ₱135,468.75 |
| 150,000 | ₱1.67325 | ₱250,987.50 |
| 300,000 | ₱1.56319 | ₱468,957.00 |

