
SDURB3020 | |
|---|---|
DigiKey Part Number | 1655-SDURB3020TR-ND - Tape & Reel (TR) 1655-SDURB3020CT-ND - Cut Tape (CT) 1655-SDURB3020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB3020 |
Description | DIODE STANDARD 200V 30A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱63.89700 | ₱638.97 |
| 100 | ₱42.76290 | ₱4,276.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱31.68060 | ₱25,344.48 |
| 1,600 | ₱29.08980 | ₱46,543.68 |
| 2,400 | ₱27.76940 | ₱66,646.56 |
| 4,000 | ₱26.28597 | ₱105,143.88 |
| 5,600 | ₱25.40775 | ₱142,283.40 |
| 8,000 | ₱24.80258 | ₱198,420.64 |

