
SDURD1020CT | |
|---|---|
DigiKey Part Number | 1655-SDURD1020CTTR-ND - Tape & Reel (TR) 1655-SDURD1020CTCT-ND - Cut Tape (CT) 1655-SDURD1020CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD1020CT |
Description | DIODE ARRAY GEN PURP 200V DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱32.51400 | ₱325.14 |
| 100 | ₱21.07470 | ₱2,107.47 |
| 500 | ₱16.15592 | ₱8,077.96 |
| 1,000 | ₱14.57010 | ₱14,570.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱12.85184 | ₱32,129.60 |
| 5,000 | ₱11.78923 | ₱58,946.15 |
| 7,500 | ₱11.24780 | ₱84,358.50 |
| 12,500 | ₱10.63939 | ₱132,992.38 |
| 17,500 | ₱10.27915 | ₱179,885.12 |
| 25,000 | ₱9.94485 | ₱248,621.25 |

