
SK210 | |
|---|---|
DigiKey Part Number | 1655-SK210TR-ND - Tape & Reel (TR) 1655-SK210CT-ND - Cut Tape (CT) 1655-SK210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK210 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱15.12600 | ₱151.26 |
| 100 | ₱9.52200 | ₱952.20 |
| 500 | ₱7.09716 | ₱3,548.58 |
| 1,000 | ₱6.31349 | ₱6,313.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.31563 | ₱15,946.89 |
| 6,000 | ₱4.81214 | ₱28,872.84 |
| 9,000 | ₱4.55551 | ₱40,999.59 |
| 15,000 | ₱4.26696 | ₱64,004.40 |
| 21,000 | ₱4.09605 | ₱86,017.05 |
| 30,000 | ₱3.92990 | ₱117,897.00 |
| 75,000 | ₱3.56524 | ₱267,393.00 |
| 150,000 | ₱3.46134 | ₱519,201.00 |


