
SK515B | |
|---|---|
DigiKey Part Number | 1655-SK515BTR-ND - Tape & Reel (TR) 1655-SK515BCT-ND - Cut Tape (CT) 1655-SK515BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK515B |
Description | DIODE SCHOTTKY 150V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.00900 | ₱200.09 |
| 100 | ₱12.74370 | ₱1,274.37 |
| 500 | ₱9.58994 | ₱4,794.97 |
| 1,000 | ₱8.57282 | ₱8,572.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.27820 | ₱21,834.60 |

