Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLS850C2TEV33ATMA1

DigiKey Part Number
448-TLS850C2TEV33ATMA1TR-ND - Tape & Reel (TR)
448-TLS850C2TEV33ATMA1CT-ND - Cut Tape (CT)
448-TLS850C2TEV33ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS850C2TEV33ATMA1
Description
IC REG LIN 3.3V 500MA PG-TO252-5
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
TLS850C2TEV33ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
42 µA
PSRR
63dB (100Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,933
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱98.85000₱98.85
10₱72.17500₱721.75
25₱65.52880₱1,638.22
100₱58.18630₱5,818.63
250₱54.68356₱13,670.89
500₱52.57312₱26,286.56
1,000₱50.83664₱50,836.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱49.00274₱122,506.85
5,000₱47.89749₱239,487.45
7,500₱47.34439₱355,082.92
12,500₱46.73127₱584,140.88
Manufacturers Standard Package