
SMAJ40CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ40CATR-ND - Tape & Reel (TR) 1655-SMAJ40CACT-ND - Cut Tape (CT) 1655-SMAJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.87300 | ₱88.73 |
| 100 | ₱5.50840 | ₱550.84 |
| 500 | ₱4.02916 | ₱2,014.58 |
| 1,000 | ₱3.55037 | ₱3,550.37 |
| 2,000 | ₱3.14573 | ₱6,291.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.58341 | ₱12,917.05 |
| 10,000 | ₱2.32373 | ₱23,237.30 |
| 15,000 | ₱2.19121 | ₱32,868.15 |
| 25,000 | ₱2.04225 | ₱51,056.25 |
| 35,000 | ₱1.95399 | ₱68,389.65 |
| 50,000 | ₱1.88136 | ₱94,068.00 |



