
SMAJ9.0CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ9.0CATR-ND - Tape & Reel (TR) 1655-SMAJ9.0CACT-ND - Cut Tape (CT) 1655-SMAJ9.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0CA |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.16100 | ₱131.61 |
| 100 | ₱8.24770 | ₱824.77 |
| 500 | ₱6.11936 | ₱3,059.68 |
| 1,000 | ₱5.43036 | ₱5,430.36 |
| 2,000 | ₱4.85005 | ₱9,700.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.22055 | ₱21,102.75 |
| 10,000 | ₱3.83079 | ₱38,307.90 |
| 15,000 | ₱3.63219 | ₱54,482.85 |
| 25,000 | ₱3.40888 | ₱85,222.00 |
| 35,000 | ₱3.27661 | ₱114,681.35 |
| 50,000 | ₱3.14808 | ₱157,404.00 |
| 125,000 | ₱2.86594 | ₱358,242.50 |

