
SMBJ8.5A | |
|---|---|
DigiKey Part Number | 1655-SMBJ8.5ATR-ND - Tape & Reel (TR) 1655-SMBJ8.5ACT-ND - Cut Tape (CT) 1655-SMBJ8.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.73400 | ₱167.34 |
| 100 | ₱10.59990 | ₱1,059.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.96592 | ₱17,897.76 |
| 6,000 | ₱5.41190 | ₱32,471.40 |
| 9,000 | ₱5.12950 | ₱46,165.50 |
| 15,000 | ₱4.81196 | ₱72,179.40 |
| 21,000 | ₱4.62394 | ₱97,102.74 |

