
SMDA03C | |
|---|---|
DigiKey Part Number | 1655-SMDA03CTR-ND - Tape & Reel (TR) 1655-SMDA03CCT-ND - Cut Tape (CT) 1655-SMDA03CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA03C |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱37.45700 | ₱374.57 |
| 100 | ₱24.46310 | ₱2,446.31 |
| 500 | ₱18.85948 | ₱9,429.74 |
| 1,000 | ₱17.05393 | ₱17,053.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱15.09854 | ₱37,746.35 |
| 5,000 | ₱13.88944 | ₱69,447.20 |
| 7,500 | ₱13.27338 | ₱99,550.35 |
| 12,500 | ₱12.58115 | ₱157,264.38 |
| 17,500 | ₱12.17137 | ₱212,998.98 |
| 25,000 | ₱12.08122 | ₱302,030.50 |



