
SMDA12C | |
|---|---|
DigiKey Part Number | 1655-SMDA12CTR-ND - Tape & Reel (TR) 1655-SMDA12CCT-ND - Cut Tape (CT) 1655-SMDA12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA12C |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 94pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱37.39700 | ₱373.97 |
| 100 | ₱24.40360 | ₱2,440.36 |
| 500 | ₱18.81304 | ₱9,406.52 |
| 1,000 | ₱17.01165 | ₱17,011.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱15.05996 | ₱37,649.90 |
| 5,000 | ₱13.85324 | ₱69,266.20 |
| 7,500 | ₱13.23844 | ₱99,288.30 |
| 12,500 | ₱12.54771 | ₱156,846.38 |
| 17,500 | ₱12.13871 | ₱212,427.42 |
| 25,000 | ₱12.04399 | ₱301,099.75 |

