
SMDB03C | |
|---|---|
DigiKey Part Number | 1655-SMDB03CTR-ND - Tape & Reel (TR) 1655-SMDB03CCT-ND - Cut Tape (CT) 1655-SMDB03CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB03C |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 10 | ₱46.09200 | ₱460.92 |
| 100 | ₱30.35260 | ₱3,035.26 |
| 500 | ₱23.60086 | ₱11,800.43 |
| 1,000 | ₱21.42549 | ₱21,425.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱19.07005 | ₱47,675.12 |

