
BZX84C12 | |
|---|---|
DigiKey Part Number | 1655-BZX84C12TR-ND - Tape & Reel (TR) 1655-BZX84C12CT-ND - Cut Tape (CT) 1655-BZX84C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12 |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.34700 | ₱43.47 |
| 100 | ₱2.65590 | ₱265.59 |
| 500 | ₱1.91632 | ₱958.16 |
| 1,000 | ₱1.67395 | ₱1,673.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.36489 | ₱4,094.67 |
| 6,000 | ₱1.20827 | ₱7,249.62 |
| 9,000 | ₱1.12821 | ₱10,153.89 |
| 15,000 | ₱1.03816 | ₱15,572.40 |
| 21,000 | ₱0.98473 | ₱20,679.33 |
| 30,000 | ₱0.93273 | ₱27,981.90 |
| 75,000 | ₱0.81850 | ₱61,387.50 |
| 150,000 | ₱0.74783 | ₱112,174.50 |
| 300,000 | ₱0.68839 | ₱206,517.00 |




