
ST20150C | |
|---|---|
DigiKey Part Number | 1655-ST20150C-ND |
Manufacturer | |
Manufacturer Product Number | ST20150C |
Description | DIODE ARRAY SCHOTT 150V TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 50 | ₱50.24820 | ₱2,512.41 |
| 100 | ₱44.82330 | ₱4,482.33 |
| 500 | ₱35.28814 | ₱17,644.07 |
| 1,000 | ₱32.22012 | ₱32,220.12 |
| 2,000 | ₱29.64012 | ₱59,280.24 |
| 5,000 | ₱26.84824 | ₱134,241.20 |
| 10,000 | ₱25.12397 | ₱251,239.70 |

