Image for WI00002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WI00002

DigiKey Part Number
1668-WI00002-ND
Manufacturer
Manufacturer Product Number
WI00002
Description
USB TO MICRO USB CABLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable A Male to Micro B Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
-
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱970.07000₱970.07
Manufacturers Standard Package