Silver Connector Backshell, Cable Clamp PG29 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT024JC

DigiKey Part Number
UT024JC-ND
Manufacturer
Manufacturer Product Number
UT024JC
Description
CONN BACKSH W/CLMP SZ24 SIL PG29
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp PG29 24
Datasheet
 Datasheet
EDA/CAD Models
UT024JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.453" ~ 0.709" (11.50mm ~ 18.00mm)
Diameter - Outside
-
Shell Size - Insert
24
Thread Size
PG29
Cable Exit
180°
Material
Brass
Plating
-
Shielding
Unshielded
Color
Silver
Features
Sealing Gland, Strain Relief
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Trim Trio® UTO and UTOW Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱3,913.63200₱391,363.20