UTSX0106S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: ₱912.80640
Datasheet
6 Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTSX0106S

DigiKey Part Number
1539-UTSX0106S-ND
Manufacturer
Manufacturer Product Number
UTSX0106S
Description
SQUARE FLANGE RECEPTACLE, WITHOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,250.55000₱1,250.55
10₱1,063.02700₱10,630.27
25₱996.48600₱24,912.15
50₱948.92920₱47,446.46
100₱903.65930₱90,365.93
250₱847.13208₱211,783.02
500₱806.75124₱403,375.62
Manufacturers Standard Package