
UTSX012D4S | |
|---|---|
DigiKey Part Number | 1539-UTSX012D4S-ND |
Manufacturer | |
Manufacturer Product Number | UTSX012D4S |
Description | SQUARE FLANGE RECEPTACLE, WITHOU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Neoprene | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,072.34000 | ₱2,072.34 |
| 10 | ₱1,761.13200 | ₱17,611.32 |
| 25 | ₱1,650.86880 | ₱41,271.72 |
| 50 | ₱1,572.12000 | ₱78,606.00 |
| 100 | ₱1,497.14060 | ₱149,714.06 |
| 250 | ₱1,403.51728 | ₱350,879.32 |

