20 (19 + PE) Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTSX014D19S

DigiKey Part Number
1539-UTSX014D19S-ND
Manufacturer
Manufacturer Product Number
UTSX014D19S
Description
SQUARE FLANGE RECEPTACLE, WITHOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 (19 + PE) Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
20 (19 + PE)
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
UV Resistant
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Neoprene
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,114.03000₱2,114.03
10₱1,796.92100₱17,969.21
25₱1,684.45520₱42,111.38
50₱1,604.09840₱80,204.92
100₱1,527.60040₱152,760.04
250₱1,432.07508₱358,018.77
Manufacturers Standard Package