12 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTSX6JC14E12P

DigiKey Part Number
1539-UTSX6JC14E12P-ND
Manufacturer
Manufacturer Product Number
UTSX6JC14E12P
Description
PLUG, WITH CABLE GLAND BACKSHELL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
5A, 10A
Voltage Rating
250V, 600V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Neoprene
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,891.90000₱1,891.90
10₱1,608.08800₱16,080.88
25₱1,507.40120₱37,685.03
50₱1,435.47660₱71,773.83
100₱1,367.01190₱136,701.19
250₱1,281.53268₱320,383.17
Manufacturers Standard Package